RS PRO Single Gang 1 Way Faceplate

Номер на артикул на RS: 768-4324Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Size

Single Gang

Number of Connectors

1

Dimensions

12 x 85 x 85mm

Height

85mm

Length

12mm

Width

85mm

Страна на произход

China

Детайли за продукта

Single Gang Wall Plate 25x50mm

UK Single-gang faceplate
Accepts 1 x Conec2 (50mm) Snap-in Module
Simply snap into place
Manufactured in high quality ABS plastic

The Conec2 CLB450A1 is a single-gang Blank Faceplate 'Shell' accepting 1 x 50mm Conec2 snap-in AV Connectivity Module

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.

€ 4,15

€ 4,15 Всеки (ex VAT)

RS PRO Single Gang 1 Way Faceplate

€ 4,15

€ 4,15 Всеки (ex VAT)

RS PRO Single Gang 1 Way Faceplate

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 4,15
10 - 24€ 3,93
25+€ 3,72

Технически документи

Спецификации

Brand

RS Pro

Size

Single Gang

Number of Connectors

1

Dimensions

12 x 85 x 85mm

Height

85mm

Length

12mm

Width

85mm

Страна на произход

China

Детайли за продукта

Single Gang Wall Plate 25x50mm

UK Single-gang faceplate
Accepts 1 x Conec2 (50mm) Snap-in Module
Simply snap into place
Manufactured in high quality ABS plastic

The Conec2 CLB450A1 is a single-gang Blank Faceplate 'Shell' accepting 1 x 50mm Conec2 snap-in AV Connectivity Module

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.