RS PRO Single Ended Carbide Brazed Tip, 140 mm P30

Технически документи
Спецификации
Brand
RS ProType
Single Ended
Lathe Part
Lathe Tool Bit
Overall Length
140 mm
Material
Carbide Brazed Tip
Width
16mm
Grade
P30
Thickness
25mm
Страна на произход
China
Детайли за продукта
Carbide Brazed Tip Turning Tools
A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate
€ 24,78
€ 24,78 Всеки (ex VAT)
1
€ 24,78
€ 24,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Single Ended
Lathe Part
Lathe Tool Bit
Overall Length
140 mm
Material
Carbide Brazed Tip
Width
16mm
Grade
P30
Thickness
25mm
Страна на произход
China
Детайли за продукта
Carbide Brazed Tip Turning Tools
A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate