Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Single Ended Carbide Brazed Tip, 125 mm K20

Номер на артикул на RS: 615-0959Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Single Ended

Lathe Part

Lathe Tool Bit

Overall Length

125 mm

Rake Angle

Material

Carbide Brazed Tip

Grade

K20

Thickness

20mm

Страна на произход

China

Детайли за продукта

Carbide Brazed Tip Turning Tools

A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate

Информацията за складовите наличности временно не е налична.

€ 16,26

€ 16,26 Всеки (ex VAT)

RS PRO Single Ended Carbide Brazed Tip, 125 mm K20

€ 16,26

€ 16,26 Всеки (ex VAT)

RS PRO Single Ended Carbide Brazed Tip, 125 mm K20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Type

Single Ended

Lathe Part

Lathe Tool Bit

Overall Length

125 mm

Rake Angle

Material

Carbide Brazed Tip

Grade

K20

Thickness

20mm

Страна на произход

China

Детайли за продукта

Carbide Brazed Tip Turning Tools

A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate