RS PRO Single Door Access Control Door Magnet, 100lb Holding Force 24V dc

Технически документи
Спецификации
Brand
RS ProHolding Force
100lb
Door Type
Single Door
AC or DC Operation
DC
Failure Mode
Fail Safe
Monitored
No
Supply Voltage
24V dc
Depth
34mm
Height
65mm
Length
90mm
Width
90mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Door Retaining Magnet
RS PRO door retaining magnet features a compact design with a holding force up to 80lbs and an over-ride switch. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.
Features and Benefits:
- Power input: 12 V dc or 24 V dc
- Voltage tolerance: +/-15%
- Current draw: 130mA at 12 V dc, 60mA at 24 V dc (at temperature 20 °C)
- Holding force: Up to 80lbs
- Over-ride switch button that allows manual release
- Wall mount - Surface mount
- Black powder-coat finish
- Operating temperature -10°C to +45°C (14 to 131°F).
- Weight 380 g (approx)
Typical Applications
Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and then automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.
FAQs
How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.
Where would an access control door magnet be useful?
- Professionals and individuals intending to increase the safety of their property
- Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises
€ 81,20
€ 81,20 Всеки (ex VAT)
1
€ 81,20
€ 81,20 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHolding Force
100lb
Door Type
Single Door
AC or DC Operation
DC
Failure Mode
Fail Safe
Monitored
No
Supply Voltage
24V dc
Depth
34mm
Height
65mm
Length
90mm
Width
90mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Door Retaining Magnet
RS PRO door retaining magnet features a compact design with a holding force up to 80lbs and an over-ride switch. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.
Features and Benefits:
- Power input: 12 V dc or 24 V dc
- Voltage tolerance: +/-15%
- Current draw: 130mA at 12 V dc, 60mA at 24 V dc (at temperature 20 °C)
- Holding force: Up to 80lbs
- Over-ride switch button that allows manual release
- Wall mount - Surface mount
- Black powder-coat finish
- Operating temperature -10°C to +45°C (14 to 131°F).
- Weight 380 g (approx)
Typical Applications
Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and then automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.
FAQs
How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.
Where would an access control door magnet be useful?
- Professionals and individuals intending to increase the safety of their property
- Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises