RS PRO Single Door Access Control Door Magnet, 100lb Holding Force 24V dc

Технически документи
Спецификации
Brand
RS ProHolding Force
100lb
Door Type
Single Door
AC or DC Operation
DC
Failure Mode
Fail Safe
Monitored
No
Supply Voltage
24V dc
Depth
35mm
Height
85mm
Length
85mm
Width
85mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Flush Door Retaining Magnets
Power input: 24Vdc
Voltage tolerance: +/-15%
Current draw: 60mA at 24Vdc (at temperature 20 °C)
Holding force: Up to 100lbs
Dimensions: 85x85x35mm (Lock)
Dimensions: 65x65x40mm (Armature plate)
Over-ride switch
Brushed stainless steel
€ 70,52
€ 70,52 Всеки (ex VAT)
1
€ 70,52
€ 70,52 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHolding Force
100lb
Door Type
Single Door
AC or DC Operation
DC
Failure Mode
Fail Safe
Monitored
No
Supply Voltage
24V dc
Depth
35mm
Height
85mm
Length
85mm
Width
85mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Flush Door Retaining Magnets
Power input: 24Vdc
Voltage tolerance: +/-15%
Current draw: 60mA at 24Vdc (at temperature 20 °C)
Holding force: Up to 100lbs
Dimensions: 85x85x35mm (Lock)
Dimensions: 65x65x40mm (Armature plate)
Over-ride switch
Brushed stainless steel