Опасен продукт

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12V dc

Номер на артикул на RS: 774-8235Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Holding Force

1200lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

Yes

Supply Voltage

12 V dc, 24V dc

Depth

40mm

Height

62mm

Length

220mm

Width

220mm

Детайли за продукта

RS PRO Single Door Magnetic Lock

With an impressive holding force of up to 1200lbs, our high quality RS PRO range presents this stainless steel strong and durable magnetic lock. Able to remotely monitor a doors lock or un-lock status with quick operation. Application includes security doors, laboratories, building entrances or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

• Weatherproof (IP67)
• Easy to install and quick to operate
• Robust and sturdy
• 12 or 24 V dc operating voltage
• -10 to +55 °C (14 to 131 °F) operating temperature
• 5kg weight
• Able to handle heavy duty use
• Magnetic bond sensor monitor output remotely monitors the door lock or unlock status (N.C. Output-Door opened; N.O. Output-door closed) (SPDT rated 0.25A at 12Vdc).

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically, and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high quality security system.

FAQs

How to install a magnetic lock?
Our installation instruction manual on this page provides the specifics for installing this particular item. However, generally the electromagnet is attached to the door frame, whilst the armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms

Може да се интересувате от

€ 174,75

€ 174,75 Всеки (ex VAT)

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12V dc

€ 174,75

€ 174,75 Всеки (ex VAT)

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Holding Force

1200lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

Yes

Supply Voltage

12 V dc, 24V dc

Depth

40mm

Height

62mm

Length

220mm

Width

220mm

Детайли за продукта

RS PRO Single Door Magnetic Lock

With an impressive holding force of up to 1200lbs, our high quality RS PRO range presents this stainless steel strong and durable magnetic lock. Able to remotely monitor a doors lock or un-lock status with quick operation. Application includes security doors, laboratories, building entrances or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

• Weatherproof (IP67)
• Easy to install and quick to operate
• Robust and sturdy
• 12 or 24 V dc operating voltage
• -10 to +55 °C (14 to 131 °F) operating temperature
• 5kg weight
• Able to handle heavy duty use
• Magnetic bond sensor monitor output remotely monitors the door lock or unlock status (N.C. Output-Door opened; N.O. Output-door closed) (SPDT rated 0.25A at 12Vdc).

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically, and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high quality security system.

FAQs

How to install a magnetic lock?
Our installation instruction manual on this page provides the specifics for installing this particular item. However, generally the electromagnet is attached to the door frame, whilst the armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms

Може да се интересувате от