Опасен продукт

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12V dc

Номер на артикул на RS: 774-8232Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Holding Force

1200lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

Yes

Supply Voltage

12 V dc, 24V dc

Depth

40mm

Height

67mm

Length

266mm

Width

266mm

Страна на произход

China

Детайли за продукта

RS PRO Monitored Standard Magnets

With a holding force of up to 1200lbs, our high-quality range RS PRO presents this aluminium strong and durable magnetic lock. With a current draw of 500 mA at 12 V dc and 250 mA at 24 V dc. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

  • Operating voltage: 12 or 24 V dc

  • Aluminium

  • Current draw: 500 mA at 12 V dc, 250mA at 24 V dc (at temperature 20 °C)

  • Status LED lights

  • Operating temperature: -10°C to +55°C (14 to 131 °F)

  • Humidity: 0 to 95% non-condensing

  • Lock’s surface temperature: Current temperature +/-20% (when power is on)

  • Holding force up to 1200lbs (545kg)

  • Weight: 5kg

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.

FAQs

How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms

Може да се интересувате от

€ 138,19

€ 138,19 Всеки (ex VAT)

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12V dc

€ 138,19

€ 138,19 Всеки (ex VAT)

RS PRO Single Door Access Control Door Magnet, 1200lb Holding Force 12V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Holding Force

1200lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

Yes

Supply Voltage

12 V dc, 24V dc

Depth

40mm

Height

67mm

Length

266mm

Width

266mm

Страна на произход

China

Детайли за продукта

RS PRO Monitored Standard Magnets

With a holding force of up to 1200lbs, our high-quality range RS PRO presents this aluminium strong and durable magnetic lock. With a current draw of 500 mA at 12 V dc and 250 mA at 24 V dc. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

  • Operating voltage: 12 or 24 V dc

  • Aluminium

  • Current draw: 500 mA at 12 V dc, 250mA at 24 V dc (at temperature 20 °C)

  • Status LED lights

  • Operating temperature: -10°C to +55°C (14 to 131 °F)

  • Humidity: 0 to 95% non-condensing

  • Lock’s surface temperature: Current temperature +/-20% (when power is on)

  • Holding force up to 1200lbs (545kg)

  • Weight: 5kg

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.

FAQs

How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms

Може да се интересувате от