Опасен продукт

RS PRO Single Door Access Control Door Magnet, 600lb Holding Force 12V dc

Номер на артикул на RS: 741-8256Марка: RS PRODistrelec Article No.: 30391176
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Holding Force

600lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

No

Supply Voltage

12 V dc, 24V dc

Depth

26mm

Height

42mm

Length

250mm

Width

42mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Mini Single Door Magnetic Lock

With a holding force of up to 600lbs, our high quality range RS PRO presents this aluminium strong and durable magnetic lock. With a current draw of 500 mA at 12 V dc and 250 mA at 24 V dc. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

• Easy to install and quick to operate
• Robust and sturdy
• -10°C to +55 °C (14 to 131 °F) operating temperature
• 2 kg weight
• Able to handle heavy duty use

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically, and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high quality security system.

FAQs

How to install a door magnet?
Generally the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms

€ 61,61

€ 61,61 Всеки (ex VAT)

RS PRO Single Door Access Control Door Magnet, 600lb Holding Force 12V dc

€ 61,61

€ 61,61 Всеки (ex VAT)

RS PRO Single Door Access Control Door Magnet, 600lb Holding Force 12V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Holding Force

600lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

No

Supply Voltage

12 V dc, 24V dc

Depth

26mm

Height

42mm

Length

250mm

Width

42mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Mini Single Door Magnetic Lock

With a holding force of up to 600lbs, our high quality range RS PRO presents this aluminium strong and durable magnetic lock. With a current draw of 500 mA at 12 V dc and 250 mA at 24 V dc. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

• Easy to install and quick to operate
• Robust and sturdy
• -10°C to +55 °C (14 to 131 °F) operating temperature
• 2 kg weight
• Able to handle heavy duty use

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically, and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high quality security system.

FAQs

How to install a door magnet?
Generally the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms