RS PRO Silver Zinc Plated Steel Camlock, 22mm Panel-to-Tongue, 31 x 22mm Cutout, Knob Unlock

Номер на артикул на RS: 188-937Марка: RS PRO
brand-logo
Преглед на всички в Камлок

Технически документи

Спецификации

Brand

RS Pro

Lock Type

Cam Lock

Unlock Method

Knob

Panel To Tongue Depth

22mm

Panel Cut Out Diameter

22.5mm

Panel Cut Out

31 x 22mm

Material

Zinc Plated Steel

Finish

Zinc

Colour

Silver

IP Rating

IP54

Страна на произход

China

€ 22,77

€ 22,77 Всеки (ex VAT)

RS PRO Silver Zinc Plated Steel Camlock, 22mm Panel-to-Tongue, 31 x 22mm Cutout, Knob Unlock

€ 22,77

€ 22,77 Всеки (ex VAT)

RS PRO Silver Zinc Plated Steel Camlock, 22mm Panel-to-Tongue, 31 x 22mm Cutout, Knob Unlock

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Lock Type

Cam Lock

Unlock Method

Knob

Panel To Tongue Depth

22mm

Panel Cut Out Diameter

22.5mm

Panel Cut Out

31 x 22mm

Material

Zinc Plated Steel

Finish

Zinc

Colour

Silver

IP Rating

IP54

Страна на произход

China