RS PRO Silver Zinc Plated Steel Camlock, 14mm Panel-to-Tongue, 22 x 14mm Cutout, Slotted Head Unlock
Номер на артикул на RS: 188-877Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProLock Type
Cam Lock
Unlock Method
Slotted Head
Panel To Tongue Depth
14mm
Panel Cut Out Diameter
16.1mm
Panel Cut Out
22 x 14mm
Material
Zinc Plated Steel
Finish
Zinc
Colour
Silver
IP Rating
IP54
Страна на произход
China
€ 10,68
€ 10,68 Всеки (ex VAT)
RS PRO Silver Zinc Plated Steel Camlock, 14mm Panel-to-Tongue, 22 x 14mm Cutout, Slotted Head Unlock
1
€ 10,68
€ 10,68 Всеки (ex VAT)
RS PRO Silver Zinc Plated Steel Camlock, 14mm Panel-to-Tongue, 22 x 14mm Cutout, Slotted Head Unlock
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLock Type
Cam Lock
Unlock Method
Slotted Head
Panel To Tongue Depth
14mm
Panel Cut Out Diameter
16.1mm
Panel Cut Out
22 x 14mm
Material
Zinc Plated Steel
Finish
Zinc
Colour
Silver
IP Rating
IP54
Страна на произход
China