RS PRO Silver Die Cast Aluminium Hand Wheel, 160mm diameter

Номер на артикул на RS: 237-558Марка: RS PRO
brand-logo
Преглед на всички в Ръчни колела

Технически документи

Спецификации

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

160mm

Mounting Hole Diameter

14mm

Mounting Hole Depth

20mm

Drilled Hub

Yes

Wheel Material

Die Cast Aluminium

Insert Material

Aluminium

Colour

Silver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Black Aluminium Hand Wheel, 160mm diameter
P.O.A.Всеки (ex VAT)

€ 54,54

€ 54,54 Всеки (ex VAT)

RS PRO Silver Die Cast Aluminium Hand Wheel, 160mm diameter

€ 54,54

€ 54,54 Всеки (ex VAT)

RS PRO Silver Die Cast Aluminium Hand Wheel, 160mm diameter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Black Aluminium Hand Wheel, 160mm diameter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

160mm

Mounting Hole Diameter

14mm

Mounting Hole Depth

20mm

Drilled Hub

Yes

Wheel Material

Die Cast Aluminium

Insert Material

Aluminium

Colour

Silver

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Black Aluminium Hand Wheel, 160mm diameter
P.O.A.Всеки (ex VAT)