RS PRO Silver Die Cast Aluminium Enclosure, Silver Lid, 222.2 x 146 x 106.5mm

Технически документи
Спецификации
Brand
RS ProBody Material
Die Cast Aluminium
External Length
222.2 mm
External Height
106.5 mm
External Width
146 mm
External Dimensions
222.2 x 146 x 106.5mm
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Die-cast Aluminium Enclosure EMI/RFI Shielded
Brought to you by RS Pro, a range of shielded Die Cast aluminium enclosure boxes are a good quality aluminium alloy supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the enclosures structure, making them suitable in harsher environments. Various sizes and wall thickness are available. No adhesive seal is included. All models are highly reliable and excellent quality.
Features and Benefits:
Shielded EMI/RFI
Die cast aluminium alloy ADC 12 (LM24 to BS1490)
ADC means Aluminium Die Cast
Lid is lipped to ensure the EMI/RFI screening
Screening is better than 40dB at 10MHz and 76dB at 100 kHz
Taper is 1.5° per side lid to base
High temperature strength
Various size and wall thickness available
Enclosure / Lid Finish:
Natural
Plain
No external coating
If you wish to paint then use powder paint
This type includes no seal, so no IP rating is available
Fixing the lid to the base:
The lid is lipped for a tight for to the base
Taper is 1.5° per side lid to base
Tapped holes to ensure a close fit
Fastening holes located outside of the inner space of the enclosure
M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).
€ 41,74
€ 41,74 Всеки (ex VAT)
1
€ 41,74
€ 41,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBody Material
Die Cast Aluminium
External Length
222.2 mm
External Height
106.5 mm
External Width
146 mm
External Dimensions
222.2 x 146 x 106.5mm
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Die-cast Aluminium Enclosure EMI/RFI Shielded
Brought to you by RS Pro, a range of shielded Die Cast aluminium enclosure boxes are a good quality aluminium alloy supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the enclosures structure, making them suitable in harsher environments. Various sizes and wall thickness are available. No adhesive seal is included. All models are highly reliable and excellent quality.
Features and Benefits:
Shielded EMI/RFI
Die cast aluminium alloy ADC 12 (LM24 to BS1490)
ADC means Aluminium Die Cast
Lid is lipped to ensure the EMI/RFI screening
Screening is better than 40dB at 10MHz and 76dB at 100 kHz
Taper is 1.5° per side lid to base
High temperature strength
Various size and wall thickness available
Enclosure / Lid Finish:
Natural
Plain
No external coating
If you wish to paint then use powder paint
This type includes no seal, so no IP rating is available
Fixing the lid to the base:
The lid is lipped for a tight for to the base
Taper is 1.5° per side lid to base
Tapped holes to ensure a close fit
Fastening holes located outside of the inner space of the enclosure
M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).