RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 122 x 120 x 81mm

Номер на артикул на RS: 760-8917Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

122 mm

External Height

81 mm

External Width

120 mm

External Dimensions

122 x 120 x 81mm

IP Rating

IP66

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

No

Gasket Material

Neoprene

Страна на произход

India

Детайли за продукта

IP66 Diecast Aluminium Enclosure, Natural Finish

A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12). The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.

Features and Benefits

• IP66 ingress protection by use of Neoprene O-Ring continuous seal
• Cover seal temperature stability -40 to +100°C
• DIN rail mounting point
• Lid and base joined using captive stainless steel lid screws
• Wall thickness 3mm

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP66, offering a waterproof enclosure.

For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

Can this enclosure be used outdoors?

With an IP66 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.

What is supplied?

• Enclosure body + lid
• 4 cover screws

Approvals

• DIN1725, IEC 60529
• NEMA 4X & 6P
• UL 508A, UL 50, UL 50E
• CE
• MIL-STD-810G (Mechanical Vibration & Shock Test)
• ASTM B117
• IEC 62262
• IK 60068-2-75

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 66,00

€ 66,00 Всеки (ex VAT)

RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 122 x 120 x 81mm

€ 66,00

€ 66,00 Всеки (ex VAT)

RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 122 x 120 x 81mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

122 mm

External Height

81 mm

External Width

120 mm

External Dimensions

122 x 120 x 81mm

IP Rating

IP66

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

No

Gasket Material

Neoprene

Страна на произход

India

Детайли за продукта

IP66 Diecast Aluminium Enclosure, Natural Finish

A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12). The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.

Features and Benefits

• IP66 ingress protection by use of Neoprene O-Ring continuous seal
• Cover seal temperature stability -40 to +100°C
• DIN rail mounting point
• Lid and base joined using captive stainless steel lid screws
• Wall thickness 3mm

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP66, offering a waterproof enclosure.

For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

Can this enclosure be used outdoors?

With an IP66 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.

What is supplied?

• Enclosure body + lid
• 4 cover screws

Approvals

• DIN1725, IEC 60529
• NEMA 4X & 6P
• UL 508A, UL 50, UL 50E
• CE
• MIL-STD-810G (Mechanical Vibration & Shock Test)
• ASTM B117
• IEC 62262
• IK 60068-2-75

Може да се интересувате от