Технически документи
Спецификации
Brand
RS ProBody Material
Die Cast Aluminium
External Length
275 mm
External Height
65.5 mm
External Width
175 mm
External Dimensions
275 x 175 x 65.5mm
IP Rating
IP66
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Gasket Material
Neoprene
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro IP66 Shielded Die Cast Aluminium Enclosures
Brought to you by RS Pro, a range of IP66 Shielded Die Cast aluminium enclosure boxes. Providing a good quality aluminium alloy, they also supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the aluminium or the enclosures structure. All models are highly reliable and excellent quality
Features and Benefits
Shielded EMI/RFI
Die cast aluminium alloy ADC 12 (LM24 to BS1490)
ADC means Aluminium Die Cast
Lid is lipped to ensure the EMI/RFI screening
Screening is better than 40dB at 10MHz and 76dB at 100 kHz
Taper is 1.5° per side lid to base
High temperature strength
Various size and wall thickness available
Mounting
PCB Mounting guides
Vertical mounting guides
Guides are on the inner surface of the enclosure
Enclosure / Lid Finish
Natural aluminium
Plain
No external coating
If you wish to paint then use powder paint
Seal included
IP66 Seal
IP66 provides protection from dust and moisture
Self-adhesive seal
Neoprene
Lid thickness is 3 mm incorporating the seal
Temperature range for the seal is from -20°C to +80°C
Fixing the lid to the base
The lid is lipped for a tight for to the base
Taper is 1.5° per side lid to base
Tapped holes to ensure a close fit
Fastening holes located outside of the inner space of the enclosure
M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
Recommended screw tightening torque is 5.6 kg
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).
€ 51,74
€ 51,74 Всеки (ex VAT)
1
€ 51,74
€ 51,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBody Material
Die Cast Aluminium
External Length
275 mm
External Height
65.5 mm
External Width
175 mm
External Dimensions
275 x 175 x 65.5mm
IP Rating
IP66
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Gasket Material
Neoprene
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro IP66 Shielded Die Cast Aluminium Enclosures
Brought to you by RS Pro, a range of IP66 Shielded Die Cast aluminium enclosure boxes. Providing a good quality aluminium alloy, they also supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the aluminium or the enclosures structure. All models are highly reliable and excellent quality
Features and Benefits
Shielded EMI/RFI
Die cast aluminium alloy ADC 12 (LM24 to BS1490)
ADC means Aluminium Die Cast
Lid is lipped to ensure the EMI/RFI screening
Screening is better than 40dB at 10MHz and 76dB at 100 kHz
Taper is 1.5° per side lid to base
High temperature strength
Various size and wall thickness available
Mounting
PCB Mounting guides
Vertical mounting guides
Guides are on the inner surface of the enclosure
Enclosure / Lid Finish
Natural aluminium
Plain
No external coating
If you wish to paint then use powder paint
Seal included
IP66 Seal
IP66 provides protection from dust and moisture
Self-adhesive seal
Neoprene
Lid thickness is 3 mm incorporating the seal
Temperature range for the seal is from -20°C to +80°C
Fixing the lid to the base
The lid is lipped for a tight for to the base
Taper is 1.5° per side lid to base
Tapped holes to ensure a close fit
Fastening holes located outside of the inner space of the enclosure
M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
Recommended screw tightening torque is 5.6 kg
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).