RS PRO Silver Die Cast Aluminium Enclosure, Flanged, Silver Lid, 201.7 x 121.2 x 55.3mm

Технически документи
Спецификации
Brand
RS ProBody Material
Die Cast Aluminium
External Length
201.7 mm
External Height
55.3 mm
External Width
121.2 mm
External Dimensions
201.7 x 121.2 x 55.3mm
Colour
Silver
Lid Colour
Silver
Flanged
Yes
Shielded
Yes
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Flanged Shielded Die Cast Aluminium Enclosures
Brought to you by RS PRO, Shielded Die Cast aluminium enclosure boxes are a good quality aluminium alloy supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the aluminium or the enclosures structure. Mounting flanges are built into the body of the enclosure for easy mounting. Various sizes and wall thickness are available. All models are highly reliable and excellent quality.
Features and Benefits
Shielded EMI/RFI
Die cast aluminium alloy ADC 12 (LM24 to BS1490)
ADC means Aluminium Die Cast
Good quality aluminium
Lid is lipped to ensure the EMI/RFI screening
Screening is better than 40dB at 10MHz and 76dB at 100 kHz
Taper is 1.5° per side lid to base
No adhesive seal included
High temperature strength
Various size and wall thickness available
Enclosure options include:
- 517-3709 - 113.9 x 35.1 x 30mm
- 517-3715 - 139.7 x 63.8 x 30mm
- 517-3721 - 139.8 x 89.7 x 55.2mm
- 517-3737 - 139.6 x 63.8 x 55mm
- 517-3743 - 149.8 x 100.2 x 35.6mm
- 517-3759 - 168.7 x 101.6 x 76.5mm
- 517-3765 - 194.8 x 127.4 x 76.3mm
- 517-3771 - 201.7 x 121.2 x 55.3mm
- 517-3793 - 201.7 x 121.2 x 105.4mm
- 517-3800 - 252 x 146.1 x 55.5mm
Mounting
Enclosures are flanged
Flange is located at the bottom of the enclosure body
Flange enables easy wall mounting
External length dimensions include flanges
PCB Mounting guides
Enclosure / Lid Finish
Natural aluminium
Plain
No external coating
If you wish to paint then use powder paint
No seal
How do I fix the lid to the base?
The lid is lipped for a tight fit to the base
Taper is 1.5° per side lid to base
Tapped holes to ensure a close fit
Fastening holes located outside of the inner space of the enclosure
M3.5 x 9 mm Supadrive countersunk stainless steel screws secure the lid
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose DIN Rail mounted electrical components and shield them from interfering circumstances.
Typical Applications:
General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. These general-purpose enclosures are commonly used in applications including:
- Remote control systems
- Radio instrumentation
- Keypads
- Display boards
- Entry system controls
€ 38,43
€ 38,43 Всеки (ex VAT)
1
€ 38,43
€ 38,43 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBody Material
Die Cast Aluminium
External Length
201.7 mm
External Height
55.3 mm
External Width
121.2 mm
External Dimensions
201.7 x 121.2 x 55.3mm
Colour
Silver
Lid Colour
Silver
Flanged
Yes
Shielded
Yes
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Flanged Shielded Die Cast Aluminium Enclosures
Brought to you by RS PRO, Shielded Die Cast aluminium enclosure boxes are a good quality aluminium alloy supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the aluminium or the enclosures structure. Mounting flanges are built into the body of the enclosure for easy mounting. Various sizes and wall thickness are available. All models are highly reliable and excellent quality.
Features and Benefits
Shielded EMI/RFI
Die cast aluminium alloy ADC 12 (LM24 to BS1490)
ADC means Aluminium Die Cast
Good quality aluminium
Lid is lipped to ensure the EMI/RFI screening
Screening is better than 40dB at 10MHz and 76dB at 100 kHz
Taper is 1.5° per side lid to base
No adhesive seal included
High temperature strength
Various size and wall thickness available
Enclosure options include:
- 517-3709 - 113.9 x 35.1 x 30mm
- 517-3715 - 139.7 x 63.8 x 30mm
- 517-3721 - 139.8 x 89.7 x 55.2mm
- 517-3737 - 139.6 x 63.8 x 55mm
- 517-3743 - 149.8 x 100.2 x 35.6mm
- 517-3759 - 168.7 x 101.6 x 76.5mm
- 517-3765 - 194.8 x 127.4 x 76.3mm
- 517-3771 - 201.7 x 121.2 x 55.3mm
- 517-3793 - 201.7 x 121.2 x 105.4mm
- 517-3800 - 252 x 146.1 x 55.5mm
Mounting
Enclosures are flanged
Flange is located at the bottom of the enclosure body
Flange enables easy wall mounting
External length dimensions include flanges
PCB Mounting guides
Enclosure / Lid Finish
Natural aluminium
Plain
No external coating
If you wish to paint then use powder paint
No seal
How do I fix the lid to the base?
The lid is lipped for a tight fit to the base
Taper is 1.5° per side lid to base
Tapped holes to ensure a close fit
Fastening holes located outside of the inner space of the enclosure
M3.5 x 9 mm Supadrive countersunk stainless steel screws secure the lid
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose DIN Rail mounted electrical components and shield them from interfering circumstances.
Typical Applications:
General purpose enclosures are a type of protective casing ideal for housing electrical parts and components. They are manufactured from a range of materials including aluminium and plastic and are available in a variety of sizes depending on the application required. These general-purpose enclosures are commonly used in applications including:
- Remote control systems
- Radio instrumentation
- Keypads
- Display boards
- Entry system controls