RS PRO Silver Desktop Timer, With UKAS Calibration

Технически документи
Спецификации
Brand
RS ProType
Desktop Timer
Power Source
Battery
Colour/finish
Silver
Calibrated
UKAS
Depth
70mm
Height
90mm
Width
160mm
Детайли за продукта
RS PRO Silver Combination Clock, Timer and Stopwatch
This silver light weight clock device is ideal for a wide variety of applications such as laboratories benchtop, schools and desks. With digits 25 and 20 mm high it features and easy to read LCD display for all timing needs. There are 4 count up channel timer: seconds, minutes, hours, decimal seconds, 1/100 seconds and decimal minutes. Countdown timer from 24 hours includes memory and alarm at the end of period. Normal time can be shown as well as a calendar, stopwatch and a daily alarm.
Features and Benefits:
Includes R14 battery
1 second over a 24 hour period accuracy
Big-digit display
Digital countdown timer
Countdown/Count up timer
Ergonomic soft touch buttons
Dimensions (H x W x D)
90 x 160 x 70 mm
How does a stopwatch work?
A stopwatch measures time elapsed from the time it is activated to the time it is deactivated. They often count the milliseconds, seconds, minutes and/or hours that have passed from the time the stopwatch was started. Some stopwatches are also able to count down from a specific time set by the user.
€ 191,20
€ 191,20 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 191,20
€ 191,20 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Desktop Timer
Power Source
Battery
Colour/finish
Silver
Calibrated
UKAS
Depth
70mm
Height
90mm
Width
160mm
Детайли за продукта
RS PRO Silver Combination Clock, Timer and Stopwatch
This silver light weight clock device is ideal for a wide variety of applications such as laboratories benchtop, schools and desks. With digits 25 and 20 mm high it features and easy to read LCD display for all timing needs. There are 4 count up channel timer: seconds, minutes, hours, decimal seconds, 1/100 seconds and decimal minutes. Countdown timer from 24 hours includes memory and alarm at the end of period. Normal time can be shown as well as a calendar, stopwatch and a daily alarm.
Features and Benefits:
Includes R14 battery
1 second over a 24 hour period accuracy
Big-digit display
Digital countdown timer
Countdown/Count up timer
Ergonomic soft touch buttons
Dimensions (H x W x D)
90 x 160 x 70 mm
How does a stopwatch work?
A stopwatch measures time elapsed from the time it is activated to the time it is deactivated. They often count the milliseconds, seconds, minutes and/or hours that have passed from the time the stopwatch was started. Some stopwatches are also able to count down from a specific time set by the user.