RS PRO Silver Analogue Wall Clock, 310mm Diameter
Номер на артикул на RS: 248-6688Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProDesk/Wall
Wall
Display
Analogue
Radio Controlled
No
Waterproof
No
Shatterproof
Yes
Power Source
Battery
Battery Type
AA
Battery Included
Yes
Diameter
310mm
Battery Quantity
1
Battery Size
AA
Built In Thermometer
No
Colour/finish
Silver
Страна на произход
United Kingdom
€ 70,58
€ 70,58 Всеки (ex VAT)
RS PRO Silver Analogue Wall Clock, 310mm Diameter
1
€ 70,58
€ 70,58 Всеки (ex VAT)
RS PRO Silver Analogue Wall Clock, 310mm Diameter
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProDesk/Wall
Wall
Display
Analogue
Radio Controlled
No
Waterproof
No
Shatterproof
Yes
Power Source
Battery
Battery Type
AA
Battery Included
Yes
Diameter
310mm
Battery Quantity
1
Battery Size
AA
Built In Thermometer
No
Colour/finish
Silver
Страна на произход
United Kingdom