RS PRO Silver Aluminium Roller Guide Rail, 40 x 40 mm, 5mm Groove

Технически документи
Спецификации
Brand
RS ProStrut Profile
40 x 40 mm
Structural Element Type
Roller Guide Rail
Groove Size
5mm, 8mm
Number of Grooves
3
Material
Aluminium
Colour
Silver
Product System
Series 2
Series
Profile 8/5
Детайли за продукта
Roller Guide Rail
Aluminium extrusion for use with conveyor systems. Compatible with Item profile accessories and structural systems products.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
€ 31,42
€ 31,42 Всеки (ex VAT)
1
€ 31,42
€ 31,42 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 31,42 |
5 - 9 | € 30,79 |
10+ | € 30,16 |
Технически документи
Спецификации
Brand
RS ProStrut Profile
40 x 40 mm
Structural Element Type
Roller Guide Rail
Groove Size
5mm, 8mm
Number of Grooves
3
Material
Aluminium
Colour
Silver
Product System
Series 2
Series
Profile 8/5
Детайли за продукта
Roller Guide Rail
Aluminium extrusion for use with conveyor systems. Compatible with Item profile accessories and structural systems products.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.