RS PRO Silver Aluminium Louvre, Parallel Slat, 501 x 501mm

Номер на артикул на RS: 432-817Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Dimensions

501 x 501mm

Flange Width

32mm

Slat Configuration

Parallel

Material

Aluminium

Colour

Silver

Height

450mm

Width

450mm

Страна на произход

United Kingdom

Детайли за продукта

Fixed Blade Louvres

This RS Pro external louvre are suited for air intake and discharge in building elevations. They are often utilised as an architectural feature to modern building designs, with their versatility lending itself to configurations of circular or trapezoidal designs.

For external use
Louvres blades with an internal rain lip set at a pitch of 38mm and an angle of 45°
Undrilled flanges 32mm wide with fully welded and linished mitre corners
Free area, 50% approximately
Mill aluminium or stove enamelled brown finish

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 174,54

€ 174,54 Всеки (ex VAT)

RS PRO Silver Aluminium Louvre, Parallel Slat, 501 x 501mm

€ 174,54

€ 174,54 Всеки (ex VAT)

RS PRO Silver Aluminium Louvre, Parallel Slat, 501 x 501mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Dimensions

501 x 501mm

Flange Width

32mm

Slat Configuration

Parallel

Material

Aluminium

Colour

Silver

Height

450mm

Width

450mm

Страна на произход

United Kingdom

Детайли за продукта

Fixed Blade Louvres

This RS Pro external louvre are suited for air intake and discharge in building elevations. They are often utilised as an architectural feature to modern building designs, with their versatility lending itself to configurations of circular or trapezoidal designs.

For external use
Louvres blades with an internal rain lip set at a pitch of 38mm and an angle of 45°
Undrilled flanges 32mm wide with fully welded and linished mitre corners
Free area, 50% approximately
Mill aluminium or stove enamelled brown finish

Може да се интересувате от