RS PRO Silver Aluminium Grille, Eggcrate Slat, 450 x 450mm

Номер на артикул на RS: 432-722Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Dimensions

450 x 450mm

Flange Width

32mm

Slat Configuration

Eggcrate

Material

Aluminium

Colour

Silver

Height

450mm

Width

450mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Aluminium Grilles

Keep air vents protected and circulating with RS PRO's aluminium vent grille! Its lightweight and corrosion-resistant aluminium material offer a guaranteed fit to your ventilation ducts, no matter the shape. With its egg crate slat design, you can be sure that it will allow efficient airflow, keeping your offices and buildings healthy without damaging or deforming your vents. Get the superior protection you need with RS PRO's aluminium vent grille.

For air extraction where up to 90% free area is required.
Aluminium eggcrate core 12mm x 12mm with a 32mm flange, pre-drilled for screw fixing
Extruded aluminium frames fully welded and linished to conceal the mitred corners
Stove enamelled silver or white finish

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 66,24

€ 66,24 Всеки (ex VAT)

RS PRO Silver Aluminium Grille, Eggcrate Slat, 450 x 450mm

€ 66,24

€ 66,24 Всеки (ex VAT)

RS PRO Silver Aluminium Grille, Eggcrate Slat, 450 x 450mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Dimensions

450 x 450mm

Flange Width

32mm

Slat Configuration

Eggcrate

Material

Aluminium

Colour

Silver

Height

450mm

Width

450mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Aluminium Grilles

Keep air vents protected and circulating with RS PRO's aluminium vent grille! Its lightweight and corrosion-resistant aluminium material offer a guaranteed fit to your ventilation ducts, no matter the shape. With its egg crate slat design, you can be sure that it will allow efficient airflow, keeping your offices and buildings healthy without damaging or deforming your vents. Get the superior protection you need with RS PRO's aluminium vent grille.

For air extraction where up to 90% free area is required.
Aluminium eggcrate core 12mm x 12mm with a 32mm flange, pre-drilled for screw fixing
Extruded aluminium frames fully welded and linished to conceal the mitred corners
Stove enamelled silver or white finish

Може да се интересувате от