RS PRO Silver Aluminium Grille, Eggcrate Slat, 125 x 125mm

Технически документи
Спецификации
Brand
RS ProDimensions
125 x 125mm
Flange Width
32mm
Slat Configuration
Eggcrate
Material
Aluminium
Colour
Silver
Height
125mm
Width
125mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Aluminium Grilles
Keep air vents protected and circulating with RS PRO's aluminium vent grille! Its lightweight and corrosion-resistant aluminium material offer a guaranteed fit to your ventilation ducts, no matter the shape. With its egg crate slat design, you can be sure that it will allow efficient airflow, keeping your offices and buildings healthy without damaging or deforming your vents. Get the superior protection you need with RS PRO's aluminium vent grille.
For air extraction where up to 90% free area is required.
Aluminium eggcrate core 12mm x 12mm with a 32mm flange, pre-drilled for screw fixing
Extruded aluminium frames fully welded and linished to conceal the mitred corners
Stove enamelled silver or white finish
€ 24,21
€ 24,21 Всеки (ex VAT)
1
€ 24,21
€ 24,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDimensions
125 x 125mm
Flange Width
32mm
Slat Configuration
Eggcrate
Material
Aluminium
Colour
Silver
Height
125mm
Width
125mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Aluminium Grilles
Keep air vents protected and circulating with RS PRO's aluminium vent grille! Its lightweight and corrosion-resistant aluminium material offer a guaranteed fit to your ventilation ducts, no matter the shape. With its egg crate slat design, you can be sure that it will allow efficient airflow, keeping your offices and buildings healthy without damaging or deforming your vents. Get the superior protection you need with RS PRO's aluminium vent grille.
For air extraction where up to 90% free area is required.
Aluminium eggcrate core 12mm x 12mm with a 32mm flange, pre-drilled for screw fixing
Extruded aluminium frames fully welded and linished to conceal the mitred corners
Stove enamelled silver or white finish