Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 20 mm, 5mm Groove, 1m Length

Номер на артикул на RS: 264-7875Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

1m

Groove Size

5mm

Number of Grooves

2

Material

Aluminium, Anodized

Colour

Silver

Series

I5 20202NP

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,68

€ 13,68 Всеки (ex VAT)

RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 20 mm, 5mm Groove, 1m Length

€ 13,68

€ 13,68 Всеки (ex VAT)

RS PRO Silver Aluminium, Anodized Profile Strut, 20 x 20 mm, 5mm Groove, 1m Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Strut Profile

20 x 20 mm

Structural Element Type

Strut Profile

Length

1m

Groove Size

5mm

Number of Grooves

2

Material

Aluminium, Anodized

Colour

Silver

Series

I5 20202NP

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more