RS PRO Silver Aluminium Alloy Enclosure, IP65, Silver Lid, 158.5 x 158.5 x 101.5mm

Технически документи
Спецификации
Brand
RS ProBody Material
Aluminium Alloy
External Length
158.5mm
External Height
101.5mm
External Width
158.5mm
External Dimensions
158.5 x 158.5 x 101.5mm
IP Rating
IP65
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Transparent Door
No
Weight
1115g
Gasket Material
Neoprene
Explosion Proof
No
€ 83,06
€ 83,06 Всеки (ex VAT)
1
€ 83,06
€ 83,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProBody Material
Aluminium Alloy
External Length
158.5mm
External Height
101.5mm
External Width
158.5mm
External Dimensions
158.5 x 158.5 x 101.5mm
IP Rating
IP65
Colour
Silver
Lid Colour
Silver
Flanged
No
Shielded
Yes
Transparent Door
No
Weight
1115g
Gasket Material
Neoprene
Explosion Proof
No