RS PRO Silicone Rubber Red Cable Sleeve, 1mm Diameter, 15m Length

Технически документи
Спецификации
Brand
RS ProSleeve Diameter
1mm
Colour
Red
Material
Silicone Rubber
Sleeve Length
15m
Braided
No
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Dielectric Strength
20kV/mm
Standards Met
RoHS Compliant, UL E345553
Wall Thickness
0.5mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Silicone Rubber Cable Sleeving
From RS PRO a range of high-quality silicone rubber cable sleeving or cable tubing for both insulating, protecting and managing your cable and wire harness applications. This silicone sleeving is both flexible and elastic making it ideal for use with cable applications in confined spaces. The silicone rubber is post cured to give it extra stability and is able to withstand high temperatures as well as being both ozone and UV resistant. These properties enable this cable sleeve to be used in demanding and critical environments. The sleeve is easy to apply, simply cut to size and route your electrical wires or cables through the sleeve
Features and Benefits
High operating temperature of -60 to +180°
Flexible and elastic
Ozone and UV resistant
Fungus resistant
Self extinguishing
Where is Silicone Rubber Sleeving Used?
The unique properties of this silicone rubber cable sleeving make it ideal for insulating and protecting cables or wires that are being used in demanding high-temperature environments. This sleeving is especially useful for cable bundling and harnessing because of its high elasticity and flexibility. An additional use for this sleeving is for simple fluid carrying applications and with peristaltic hose pumps.
€ 14,84
€ 14,84 1 Reel of 15 Metres (ex VAT)
1
€ 14,84
€ 14,84 1 Reel of 15 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 14,84 |
15 - 49 | € 14,09 |
50+ | € 13,64 |
Технически документи
Спецификации
Brand
RS ProSleeve Diameter
1mm
Colour
Red
Material
Silicone Rubber
Sleeve Length
15m
Braided
No
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Dielectric Strength
20kV/mm
Standards Met
RoHS Compliant, UL E345553
Wall Thickness
0.5mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Silicone Rubber Cable Sleeving
From RS PRO a range of high-quality silicone rubber cable sleeving or cable tubing for both insulating, protecting and managing your cable and wire harness applications. This silicone sleeving is both flexible and elastic making it ideal for use with cable applications in confined spaces. The silicone rubber is post cured to give it extra stability and is able to withstand high temperatures as well as being both ozone and UV resistant. These properties enable this cable sleeve to be used in demanding and critical environments. The sleeve is easy to apply, simply cut to size and route your electrical wires or cables through the sleeve
Features and Benefits
High operating temperature of -60 to +180°
Flexible and elastic
Ozone and UV resistant
Fungus resistant
Self extinguishing
Where is Silicone Rubber Sleeving Used?
The unique properties of this silicone rubber cable sleeving make it ideal for insulating and protecting cables or wires that are being used in demanding high-temperature environments. This sleeving is especially useful for cable bundling and harnessing because of its high elasticity and flexibility. An additional use for this sleeving is for simple fluid carrying applications and with peristaltic hose pumps.