Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Silicone O-Ring O-Ring, 13.94mm Bore, 3/4in Outer Diameter

Номер на артикул на RS: 527-9841Марка: RS PRODistrelec Article No.: 30419467
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

O-Ring

Material

Silicone

Inside Diameter

13.94mm

Outside Diameter

3/4in

Minimum Operating Temperature

-60°C

Thickness

2.62mm

Maximum Operating Temperature

+200°C

Страна на произход

Germany

Детайли за продукта

RS PRO Silicone ’O’ Ring - Imperial Sizes

Achieve a reliable seal for your industrial equipment with the RS PRO silicone O-ring. Designed to effectively seal the gap between moving parts, it safeguards your machinery from contaminants, preserving its functionality. Made from silicone, it remains unaffected by sunlight and air exposure, ensuring durability. Its ability to withstand extreme temperatures makes it versatile for various environments. Additionally, its flexibility enables it to endure high pressure for prolonged periods, ensuring consistent performance. These O-rings are safe for use in food processing, being non-toxic and harmless to humans. Each pack contains 50 O-rings, ensuring an ample supply for your needs.

Suitable for applications within the food processing industry
Temperature range -60 to +200°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,93

€ 15,93 1 Bag of 50 (ex VAT)

RS PRO Silicone O-Ring O-Ring, 13.94mm Bore, 3/4in Outer Diameter

€ 15,93

€ 15,93 1 Bag of 50 (ex VAT)

RS PRO Silicone O-Ring O-Ring, 13.94mm Bore, 3/4in Outer Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,93
5 - 9€ 15,62
10 - 24€ 15,28
25+€ 14,98
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

O-Ring

Material

Silicone

Inside Diameter

13.94mm

Outside Diameter

3/4in

Minimum Operating Temperature

-60°C

Thickness

2.62mm

Maximum Operating Temperature

+200°C

Страна на произход

Germany

Детайли за продукта

RS PRO Silicone ’O’ Ring - Imperial Sizes

Achieve a reliable seal for your industrial equipment with the RS PRO silicone O-ring. Designed to effectively seal the gap between moving parts, it safeguards your machinery from contaminants, preserving its functionality. Made from silicone, it remains unaffected by sunlight and air exposure, ensuring durability. Its ability to withstand extreme temperatures makes it versatile for various environments. Additionally, its flexibility enables it to endure high pressure for prolonged periods, ensuring consistent performance. These O-rings are safe for use in food processing, being non-toxic and harmless to humans. Each pack contains 50 O-rings, ensuring an ample supply for your needs.

Suitable for applications within the food processing industry
Temperature range -60 to +200°C

Може да се интересувате от