Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Silicone Heater Mat, 250 W, 10 x 5in, 230 V ac

Номер на артикул на RS: 921-0001Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

250 W

Rectangular Mat Size

10 x 5in

Peak Temperature

+250°C

Supply Voltage

230 V ac

Страна на произход

India

Детайли за продукта

Silicon Rubber Heater Mats

Silicon rubber heater mats provide outstanding performance in applications up to 250°C under various operating conditions. When properly applied, silicone rubber heater life routinely exceeds 10 years. Design versatility permits special heat profiles allowing zones of higher or lower heat concentration as needed. The heater mats flexible construction makes them very easy to install on a variety of surfaces.

• Mounting on flat or curved surfaces
• Not affected by vibration, flexing or repeated mechanical shock
• High dielectric strength, non-toxic and flame retardant

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Silicone Heater Mat, 250 W, 10 x 5in, 230 V ac

P.O.A.

RS PRO Silicone Heater Mat, 250 W, 10 x 5in, 230 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

250 W

Rectangular Mat Size

10 x 5in

Peak Temperature

+250°C

Supply Voltage

230 V ac

Страна на произход

India

Детайли за продукта

Silicon Rubber Heater Mats

Silicon rubber heater mats provide outstanding performance in applications up to 250°C under various operating conditions. When properly applied, silicone rubber heater life routinely exceeds 10 years. Design versatility permits special heat profiles allowing zones of higher or lower heat concentration as needed. The heater mats flexible construction makes them very easy to install on a variety of surfaces.

• Mounting on flat or curved surfaces
• Not affected by vibration, flexing or repeated mechanical shock
• High dielectric strength, non-toxic and flame retardant

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Може да се интересувате от