RS PRO Silicone Heater Mat, 2.5 W, 50 x 50mm, 12 V dc

Технически документи
Спецификации
Brand
RS ProMat Shape
Rectangle
Power Rating
2.5 W
Rectangular Mat Size
50 x 50mm
Peak Temperature
+180°C
Supply Voltage
12 V dc
Dimensions
50 x 50 mm
Страна на произход
United Kingdom
Детайли за продукта
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
€ 28,88
€ 28,88 Всеки (ex VAT)
1
€ 28,88
€ 28,88 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 28,88 |
5 - 9 | € 27,95 |
10+ | € 27,17 |
Технически документи
Спецификации
Brand
RS ProMat Shape
Rectangle
Power Rating
2.5 W
Rectangular Mat Size
50 x 50mm
Peak Temperature
+180°C
Supply Voltage
12 V dc
Dimensions
50 x 50 mm
Страна на произход
United Kingdom
Детайли за продукта
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.