RS PRO Silicone Grease 100 g RS PRO

Технически документи
Спецификации
Brand
RS ProTrade Name
RS PRO
Grease Type
Silicone
Product Form
Grease
Package Type
Tube
Package Size
100 g
Food Processing Safe
No
Colour
Clear
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Страна на произход
China
Детайли за продукта
Silicone Grease
General purpose silicone grease, that has low volatility and suitable for wide operating temperature range. Has high insulating and water-repellent properties, good thermal conductivity and is a reasonable mechanical lubricant. This electrical insulating compound can be used as a seal and lubricant for various equipment such as cable connectors, battery terminals, switches etc. Acting as a moisture proof seal for aircraft, automotive and marine ignition systems.
The technical properties the grease meet the requirements of DEF STAN 68-69
Features & Benefits
Silicone grease is a water repellent, non-melting silicone grease lubricant
Commonly used to lubricate plastic and polythene water pipes, rubber washers and other fluid pipework during assembly
Working temperature range is between -50°C to 200°C
This item is non-toxic
Acting as waterproof or air tight seal
Frequently asked questions & answers
Is this silicone toxic to humans?
No, this item is non-toxic
Is this dielectric grease?
Yes, it is
Is it plastic friendly?
Yes, it is safe to use on most plastics
Product Application Information
A mechanical lubricant that also acts as a moisture seal for aircraft, automotive and marine ignition systems. Easy to use and adheres readily to dry metals, ceramics, rubber, plastics and insulating resins.
Note
To be stored and kept in original container in a dry, cool and well ventilated place. Avoid spilling, skin and eye contact.
Standards
The technical properties of this grease meet the requirements of DEF STAN 68-69

€ 10,92
€ 10,92 Всеки (ex VAT)
1
€ 10,92
€ 10,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 6 | € 10,92 |
7 - 39 | € 10,46 |
40+ | € 9,83 |

Технически документи
Спецификации
Brand
RS ProTrade Name
RS PRO
Grease Type
Silicone
Product Form
Grease
Package Type
Tube
Package Size
100 g
Food Processing Safe
No
Colour
Clear
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Страна на произход
China
Детайли за продукта
Silicone Grease
General purpose silicone grease, that has low volatility and suitable for wide operating temperature range. Has high insulating and water-repellent properties, good thermal conductivity and is a reasonable mechanical lubricant. This electrical insulating compound can be used as a seal and lubricant for various equipment such as cable connectors, battery terminals, switches etc. Acting as a moisture proof seal for aircraft, automotive and marine ignition systems.
The technical properties the grease meet the requirements of DEF STAN 68-69
Features & Benefits
Silicone grease is a water repellent, non-melting silicone grease lubricant
Commonly used to lubricate plastic and polythene water pipes, rubber washers and other fluid pipework during assembly
Working temperature range is between -50°C to 200°C
This item is non-toxic
Acting as waterproof or air tight seal
Frequently asked questions & answers
Is this silicone toxic to humans?
No, this item is non-toxic
Is this dielectric grease?
Yes, it is
Is it plastic friendly?
Yes, it is safe to use on most plastics
Product Application Information
A mechanical lubricant that also acts as a moisture seal for aircraft, automotive and marine ignition systems. Easy to use and adheres readily to dry metals, ceramics, rubber, plastics and insulating resins.
Note
To be stored and kept in original container in a dry, cool and well ventilated place. Avoid spilling, skin and eye contact.
Standards
The technical properties of this grease meet the requirements of DEF STAN 68-69
