RS PRO Silicone, Flexible Tubing, 10mm ID, 18mm OD, Translucent, 1m

Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
18mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Suitable Applications
Biopharmaceutical, Chemical, Food & Beverage, Medical
Standards Met
BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
1m
Food Grade
Yes
Peristaltic Pump Compatible
Yes
Страна на произход
India
€ 33,51
€ 33,51 Всеки (ex VAT)
1
€ 33,51
€ 33,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
10mm
Outer Diameter
18mm
Material
Silicone
Hose Pipe Action
Peristaltic Pump, Transfer
Suitable Applications
Biopharmaceutical, Chemical, Food & Beverage, Medical
Standards Met
BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
1m
Food Grade
Yes
Peristaltic Pump Compatible
Yes
Страна на произход
India