RS PRO Silicone, Flexible Tubing, 10mm ID, 15mm OD, Translucent, 1m

Номер на артикул на RS: 273-2496Марка: RS PRO
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

10mm

Outer Diameter

15mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

1m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Страна на произход

India

€ 24,26

€ 24,26 Всеки (ex VAT)

RS PRO Silicone, Flexible Tubing, 10mm ID, 15mm OD, Translucent, 1m

€ 24,26

€ 24,26 Всеки (ex VAT)

RS PRO Silicone, Flexible Tubing, 10mm ID, 15mm OD, Translucent, 1m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

10mm

Outer Diameter

15mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

1m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Страна на произход

India