Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
12mm
Material
Silicone
Hose Pipe Action
Transfer
Maximum Working Pressure
0 bar
Suitable Applications
Laboratory
Standards Met
EU 10/2011
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
25m
Flexible
Yes
Outer Material
Silicone Rubber
Reinforced
No
Inner Material
Silicone Rubber
Страна на произход
United Kingdom
€ 229,13
€ 229,13 Всеки (ex VAT)
1
€ 229,13
€ 229,13 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
12mm
Material
Silicone
Hose Pipe Action
Transfer
Maximum Working Pressure
0 bar
Suitable Applications
Laboratory
Standards Met
EU 10/2011
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Colour
Translucent
Length
25m
Flexible
Yes
Outer Material
Silicone Rubber
Reinforced
No
Inner Material
Silicone Rubber
Страна на произход
United Kingdom