RS PRO Signal Conditioner, Voltage Input, Current Output, 24V ac/dc Supply

Технически документи
Спецификации
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Voltage
Output Signal Type
Current
Input Range
0 → 10V dc
Output Range
4 → 20mA
Supply Voltage
24V ac/dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
LCIS-WP-WAA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Страна на произход
Germany
€ 169,37
€ 169,37 Всеки (ex VAT)
1
€ 169,37
€ 169,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Voltage
Output Signal Type
Current
Input Range
0 → 10V dc
Output Range
4 → 20mA
Supply Voltage
24V ac/dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
LCIS-WP-WAA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Страна на произход
Germany