RS PRO Signal Conditioner, Universal Input, Current, Voltage, Relay Output, 20 → 240 V ac, 20 → 240V dc

Технически документи
Спецификации
Brand
RS ProModule Type
Universal Signal Converter
Input Signal Type
Universal
Output Signal Type
Current, Voltage, Relay
Input Range
1 → 100 KΩ, -10 → 10 V dc, -200 → +2000 °C, -25 → 25mA
Output Range
0 → 12 V, 0 → 20mA
Supply Voltage
20 → 240 V ac, 20 → 240V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +70°C
Series
MINI MCR-2-2I-2I-ILP
Standards Met
CE
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Termination
Screw
Страна на произход
United Kingdom
Детайли за продукта
GEN1700 Universal Signal Conditioner
New generation DIN rail mounted universal signal conditioner, suitable for most common process and temperature sensor inputs.
Designed for ease of use and quick configuration
Programmable current or voltage output signal plus dual trip relays with a programmable delay function
Isolation between input, outputs and supply
Temperature ranges are linear to temperature
USB interface
€ 254,56
€ 254,56 Всеки (ex VAT)
1
€ 254,56
€ 254,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProModule Type
Universal Signal Converter
Input Signal Type
Universal
Output Signal Type
Current, Voltage, Relay
Input Range
1 → 100 KΩ, -10 → 10 V dc, -200 → +2000 °C, -25 → 25mA
Output Range
0 → 12 V, 0 → 20mA
Supply Voltage
20 → 240 V ac, 20 → 240V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +70°C
Series
MINI MCR-2-2I-2I-ILP
Standards Met
CE
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Termination
Screw
Страна на произход
United Kingdom
Детайли за продукта
GEN1700 Universal Signal Conditioner
New generation DIN rail mounted universal signal conditioner, suitable for most common process and temperature sensor inputs.
Designed for ease of use and quick configuration
Programmable current or voltage output signal plus dual trip relays with a programmable delay function
Isolation between input, outputs and supply
Temperature ranges are linear to temperature
USB interface