RS PRO Signal Conditioner, Current Input, Relay Output, 10 → 30V dc Supply

Технически документи
Спецификации
Brand
RS ProModule Type
Trip Amplifier
Input Signal Type
Current
Output Signal Type
Relay
Input Range
4 → 20mA
Supply Voltage
10 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +50°C
Series
9100
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Termination
Screw
Страна на произход
United Kingdom
Детайли за продукта
24Vdc Trip Amplifiers, Signal Isolator/Converters
Symmetric DIN rail mounting units with finger protected terminals designed for use in process control and instrumentation applications. Single or dual level trip amplifiers from a single Input.Each trip can be arranged so that the alarm condition can be above (high trip) or below (low trip) the set point, and that the relay can be either normally energised to de-energise in the alarm condition (fail-safe), or normally de-energised to energise in the alarm condition (non fail-safe).,signal Isolators/converter; this unit conditions the signal before sending it through an opto-isolated hybrid circuit. Input and output stages are power from separate secondaries of the dc/dc inverter to provide 3 port isolation
Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"
€ 244,75
€ 244,75 Всеки (ex VAT)
1
€ 244,75
€ 244,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProModule Type
Trip Amplifier
Input Signal Type
Current
Output Signal Type
Relay
Input Range
4 → 20mA
Supply Voltage
10 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +50°C
Series
9100
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Termination
Screw
Страна на произход
United Kingdom
Детайли за продукта
24Vdc Trip Amplifiers, Signal Isolator/Converters
Symmetric DIN rail mounting units with finger protected terminals designed for use in process control and instrumentation applications. Single or dual level trip amplifiers from a single Input.Each trip can be arranged so that the alarm condition can be above (high trip) or below (low trip) the set point, and that the relay can be either normally energised to de-energise in the alarm condition (fail-safe), or normally de-energised to energise in the alarm condition (non fail-safe).,signal Isolators/converter; this unit conditions the signal before sending it through an opto-isolated hybrid circuit. Input and output stages are power from separate secondaries of the dc/dc inverter to provide 3 port isolation
Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"