RS PRO Signal Conditioner, Current Input, Current Output

Номер на артикул на RS: 794-8580Марка: RS PRO
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Brand

RS Pro

Module Type

Analogue Signal Converter

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 → 20mA

Output Range

4 → 20mA

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

MACX MCR-VDC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw

Детайли за продукта

Microcompact Passive Analogue/Analogue Converters

DIN rail mounting Microcompact passive analogue/analogue converters for industrial applications.

2-way isolation
Suppressor diode (33 V)
Screw terminals
IP 20 protection

€ 172,36

€ 172,36 Всеки (ex VAT)

RS PRO Signal Conditioner, Current Input, Current Output

€ 172,36

€ 172,36 Всеки (ex VAT)

RS PRO Signal Conditioner, Current Input, Current Output

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Module Type

Analogue Signal Converter

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 → 20mA

Output Range

4 → 20mA

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

MACX MCR-VDC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Termination

Screw

Детайли за продукта

Microcompact Passive Analogue/Analogue Converters

DIN rail mounting Microcompact passive analogue/analogue converters for industrial applications.

2-way isolation
Suppressor diode (33 V)
Screw terminals
IP 20 protection