Технически документи
Спецификации
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
0 → 20 mA, 4 → 20mA
Output Range
0 → 20 mA, 4 → 20mA
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Signal Conditioner Function
Converting
Страна на произход
Germany
Детайли за продукта
Microcompact Passive Analogue/Analogue Converters
DIN rail mounting Microcompact passive analogue/analogue converters for industrial applications.
2-way isolation
Suppressor diode (33 V)
Screw terminals
IP 20 protection
€ 234,60
€ 234,60 Всеки (ex VAT)
1
€ 234,60
€ 234,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
0 → 20 mA, 4 → 20mA
Output Range
0 → 20 mA, 4 → 20mA
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Termination
Screw
Signal Conditioner Function
Converting
Страна на произход
Germany
Детайли за продукта
Microcompact Passive Analogue/Analogue Converters
DIN rail mounting Microcompact passive analogue/analogue converters for industrial applications.
2-way isolation
Suppressor diode (33 V)
Screw terminals
IP 20 protection