RS PRO Signal Conditioner, Current Input, Current Output

Технически документи
Спецификации
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
LCIS-WP-WAA
Maximum Operating Temperature
+60°C
Termination
Screw
Minimum Operating Temperature
-25°C
Страна на произход
Germany
€ 105,59
€ 105,59 Всеки (ex VAT)
1
€ 105,59
€ 105,59 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProModule Type
Analogue Signal Converter
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Mounting Type
DIN Rail Mount
Operating Temperature Range
-25 → +60°C
Series
LCIS-WP-WAA
Maximum Operating Temperature
+60°C
Termination
Screw
Minimum Operating Temperature
-25°C
Страна на произход
Germany