RS PRO Signal Conditioner, Current Input, Current Output, 115V Supply

Технически документи
Спецификации
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
115V
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
TYA-201
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination
Screw
Страна на произход
United Kingdom
€ 160,33
€ 160,33 Всеки (ex VAT)
1
€ 160,33
€ 160,33 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
115V
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
TYA-201
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination
Screw
Страна на произход
United Kingdom