RS PRO Signal Conditioner, Current Input, Current Output, 9 → 30V dc Supply

Технически документи
Спецификации
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
2 x 4 → 20mA
Supply Voltage
9 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +45°C
Series
BM
Maximum Operating Temperature
+45°C
Termination
Screw
Minimum Operating Temperature
0°C
Страна на произход
United Kingdom
Детайли за продукта
BM320 Dual Output Isolating Signal Converter
24Vdc supply
Converts single current input to 2 independently isolated current outputs
Fully isolated – Input/Supply/Output
Red LED power ON indicator
€ 217,06
€ 217,06 Всеки (ex VAT)
1
€ 217,06
€ 217,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
2 x 4 → 20mA
Supply Voltage
9 → 30V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +45°C
Series
BM
Maximum Operating Temperature
+45°C
Termination
Screw
Minimum Operating Temperature
0°C
Страна на произход
United Kingdom
Детайли за продукта
BM320 Dual Output Isolating Signal Converter
24Vdc supply
Converts single current input to 2 independently isolated current outputs
Fully isolated – Input/Supply/Output
Red LED power ON indicator