RS PRO Side Mounted Stainless Steel Float Switch, Float, NO, 300V ac Max, 350V dc Max

Технически документи
Спецификации
Brand
RS ProFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Side Mounted
Switch Output
NO
Body Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
120°C
Maximum ac Voltage
300V
Maximum dc Voltage
350V
Maximum Current
0.5A
Maximum Pressure
0.1bar
Current Rating
0.5
Standards Met
CE
Страна на произход
China
€ 72,89
€ 72,89 Всеки (ex VAT)
1
€ 72,89
€ 72,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Side Mounted
Switch Output
NO
Body Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
120°C
Maximum ac Voltage
300V
Maximum dc Voltage
350V
Maximum Current
0.5A
Maximum Pressure
0.1bar
Current Rating
0.5
Standards Met
CE
Страна на произход
China