RS PRO Side Mounted Glass Filled Nylon Float Switch, Float, 1m Cable, NO, 300V ac Max, 350V dc Max

Технически документи
Спецификации
Brand
RS ProFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Side Mounted
Switch Output
NO
Body Material
Glass Filled Nylon
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
75°C
Maximum ac Voltage
300V
Maximum dc Voltage
350V
Maximum Current
0.5A
Maximum Pressure
0.1bar
Gasket Material
Glass Filled Nylon
Current Rating
0.5
Interface
Cable
Standards Met
CE
Страна на произход
China
€ 26,87
€ 26,87 Всеки (ex VAT)
1
€ 26,87
€ 26,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Side Mounted
Switch Output
NO
Body Material
Glass Filled Nylon
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
75°C
Maximum ac Voltage
300V
Maximum dc Voltage
350V
Maximum Current
0.5A
Maximum Pressure
0.1bar
Gasket Material
Glass Filled Nylon
Current Rating
0.5
Interface
Cable
Standards Met
CE
Страна на произход
China