RS PRO Side Cutters

Номер на артикул на RS: 875-5795Марка: RS PRODistrelec Article No.: 30405047
brand-logo
Преглед на всички в Резачки

Технически документи

Спецификации

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

Jaw Length

21mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

2mm

Страна на произход

Turkey

Детайли за продукта

RS PRO Diagonal Cutters

These RS PRO professional diagonal cutters with duo tech soft grip handles are an excellent addition to your tool kit when you need to cut soft and hard wire.

Features and Benefits:
Range of sizes 140mm, 160mm and 180mm
DuoTech ergonomic handle - comfortable grip and use of ease
Material: Steel
Electroplated coated polished surface

Typical applications
Diagonal cutters (also known as side cutters) are used in many applications to cut small wires.
Electrical
Communications and construction work

FAQs

What’s the difference between Flush Cutters and Diagonal Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.

What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Side Cutters
€ 27,46Всеки (ex VAT)
Knipex Knipex Diagonal Cutter
€ 28,05Всеки (ex VAT)
Knipex X-Cut® High Leverage Diagonal Cutter
€ 47,21Всеки (ex VAT)
RS PRO Side Cutters
€ 22,58Всеки (ex VAT)

€ 22,85

€ 22,85 Всеки (ex VAT)

RS PRO Side Cutters

€ 22,85

€ 22,85 Всеки (ex VAT)

RS PRO Side Cutters

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Side Cutters
€ 27,46Всеки (ex VAT)
Knipex Knipex Diagonal Cutter
€ 28,05Всеки (ex VAT)
Knipex X-Cut® High Leverage Diagonal Cutter
€ 47,21Всеки (ex VAT)
RS PRO Side Cutters
€ 22,58Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Soft Wire

Non Sparking

No

Overall Length

160 mm

Jaw Length

21mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Steel

Maximum Cutting Capacity

2mm

Страна на произход

Turkey

Детайли за продукта

RS PRO Diagonal Cutters

These RS PRO professional diagonal cutters with duo tech soft grip handles are an excellent addition to your tool kit when you need to cut soft and hard wire.

Features and Benefits:
Range of sizes 140mm, 160mm and 180mm
DuoTech ergonomic handle - comfortable grip and use of ease
Material: Steel
Electroplated coated polished surface

Typical applications
Diagonal cutters (also known as side cutters) are used in many applications to cut small wires.
Electrical
Communications and construction work

FAQs

What’s the difference between Flush Cutters and Diagonal Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.

What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Side Cutters
€ 27,46Всеки (ex VAT)
Knipex Knipex Diagonal Cutter
€ 28,05Всеки (ex VAT)
Knipex X-Cut® High Leverage Diagonal Cutter
€ 47,21Всеки (ex VAT)
RS PRO Side Cutters
€ 22,58Всеки (ex VAT)