RS PRO Side Cutters

Технически документи
Спецификации
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Hard Wire, Soft Wire
Non Sparking
No
Overall Length
140 mm
Jaw Length
20mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
1.8mm
Страна на произход
Turkey
Детайли за продукта
RS PRO Diagonal Cutters
These RS PRO professional diagonal cutters with duo tech soft grip handles are an excellent addition to your tool kit when you need to cut soft and hard wire.
Features and Benefits:
Range of sizes 140mm, 160mm and 180mm
DuoTech ergonomic handle - comfortable grip and use of ease
Material: Steel
Electroplated coated polished surface
Typical applications
Diagonal cutters (also known as side cutters) are used in many applications to cut small wires.
Electrical
Communications and construction work
FAQs
Whats the difference between Flush Cutters and Diagonal Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.
What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 22,58
€ 22,58 Всеки (ex VAT)
1
€ 22,58
€ 22,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Hard Wire, Soft Wire
Non Sparking
No
Overall Length
140 mm
Jaw Length
20mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Steel
Maximum Cutting Capacity
1.8mm
Страна на произход
Turkey
Детайли за продукта
RS PRO Diagonal Cutters
These RS PRO professional diagonal cutters with duo tech soft grip handles are an excellent addition to your tool kit when you need to cut soft and hard wire.
Features and Benefits:
Range of sizes 140mm, 160mm and 180mm
DuoTech ergonomic handle - comfortable grip and use of ease
Material: Steel
Electroplated coated polished surface
Typical applications
Diagonal cutters (also known as side cutters) are used in many applications to cut small wires.
Electrical
Communications and construction work
FAQs
Whats the difference between Flush Cutters and Diagonal Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.
What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.