RS PRO Side Cutter Parallel Plier, 125 mm Overall, Flat Tip, 30mm Jaw
Номер на артикул на RS: 606-314Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProPlier Type
Side Cutter Parallel Plier
Number of Pieces
1
Cutting Capacity
Hard Wire 2.0 mm, Piano Wire 1.6 mm, Soft Wire 3.0 mm
Overall Length
125 mm
Tip Style
Flat
Material
Steel
ESD Safe
No
Jaw Length
30mm
Страна на произход
United Kingdom
€ 41,99
€ 41,99 Всеки (ex VAT)
RS PRO Side Cutter Parallel Plier, 125 mm Overall, Flat Tip, 30mm Jaw
1
€ 41,99
€ 41,99 Всеки (ex VAT)
RS PRO Side Cutter Parallel Plier, 125 mm Overall, Flat Tip, 30mm Jaw
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProPlier Type
Side Cutter Parallel Plier
Number of Pieces
1
Cutting Capacity
Hard Wire 2.0 mm, Piano Wire 1.6 mm, Soft Wire 3.0 mm
Overall Length
125 mm
Tip Style
Flat
Material
Steel
ESD Safe
No
Jaw Length
30mm
Страна на произход
United Kingdom