RS PRO, Shroud for use with 6 VA Transformer

Технически документи
Спецификации
Brand
RS ProAccessory Type
Shroud
For Use With
6 VA Transformer
Overall Length
1.105in
Material
Glass Reinforced Nylon
Overall Dimensions
1.105 x 0.69 x 0.35in
Overall Width
0.69in
Overall Depth
0.35in
Страна на произход
United Kingdom
Детайли за продукта
Chassis Mount Clamp & Frame Construction 115/230Vac Primary Transformer
Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps 6 to 50VA
Multi-hole frame fixing 100VA
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
€ 2,40
€ 2,40 Всеки (ex VAT)
1
€ 2,40
€ 2,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,40 |
10 - 24 | € 2,22 |
25 - 49 | € 2,00 |
50 - 99 | € 1,72 |
100+ | € 1,47 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Shroud
For Use With
6 VA Transformer
Overall Length
1.105in
Material
Glass Reinforced Nylon
Overall Dimensions
1.105 x 0.69 x 0.35in
Overall Width
0.69in
Overall Depth
0.35in
Страна на произход
United Kingdom
Детайли за продукта
Chassis Mount Clamp & Frame Construction 115/230Vac Primary Transformer
Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps 6 to 50VA
Multi-hole frame fixing 100VA
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA
Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.