RS PRO, Shroud for use with 100 VA Transformer, 75 VA Transformer

Технически документи
Спецификации
Brand
RS ProAccessory Type
Shroud
For Use With
100 VA Transformer, 75 VA Transformer
Overall Length
1.83in
Material
Glass Reinforced Nylon
Overall Dimensions
1.83 x 0.775 x 0.45in
Overall Width
0.775in
Overall Depth
0.45in
Страна на произход
United Kingdom
Детайли за продукта
Chassis Mount Frame 75VA to 200VA
The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Optional terminal shrouds for 75VA and 100VA
€ 2,98
€ 2,98 Всеки (ex VAT)
1
€ 2,98
€ 2,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,98 |
10 - 24 | € 2,76 |
25 - 49 | € 2,51 |
50 - 99 | € 2,34 |
100+ | € 2,06 |
Технически документи
Спецификации
Brand
RS ProAccessory Type
Shroud
For Use With
100 VA Transformer, 75 VA Transformer
Overall Length
1.83in
Material
Glass Reinforced Nylon
Overall Dimensions
1.83 x 0.775 x 0.45in
Overall Width
0.775in
Overall Depth
0.45in
Страна на произход
United Kingdom
Детайли за продукта
Chassis Mount Frame 75VA to 200VA
The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Optional terminal shrouds for 75VA and 100VA