Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Shorting Link Female Straight Blue Closed Top 2 Way 1 Row 2.54mm Pitch

Номер на артикул на RS: 251-8519Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Closed Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Blue

Number Of Rows

1

Length

4.98mm

Width

6.47mm

Depth

2.44mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro 2.54mm Closed Top Shorting Links

A series of RS Pro closed top shorting links with a 2.54 mm pitch. Each shorting link is designed to mate with 0.6 mm² headers with a recommended header length 4.3 mm minimum. These 2.54 mm closed top shorting links have tin plated phosphor bronze contacts and a black glass filled PBT UL94V-0 housing, making them perfect for harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Straight orientation
Single row
Various colours available

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Може да се интересувате от
SHUNT
SHUNTМарка: NEUTRAL
P.O.A.Each (In a Pack of 20) (ex VAT)
SHUNT BLUE
SHUNT BLUEМарка: NEUTRAL
P.O.A.Each (In a Pack of 20) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,81

€ 0,481 Each (In a Pack of 10) (ex VAT)

RS PRO Shorting Link Female Straight Blue Closed Top 2 Way 1 Row 2.54mm Pitch

€ 4,81

€ 0,481 Each (In a Pack of 10) (ex VAT)

RS PRO Shorting Link Female Straight Blue Closed Top 2 Way 1 Row 2.54mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 190€ 0,481€ 4,81
200 - 740€ 0,398€ 3,98
750 - 2990€ 0,334€ 3,34
3000 - 5990€ 0,309€ 3,09
6000+€ 0,29€ 2,90
Може да се интересувате от
SHUNT
SHUNTМарка: NEUTRAL
P.O.A.Each (In a Pack of 20) (ex VAT)
SHUNT BLUE
SHUNT BLUEМарка: NEUTRAL
P.O.A.Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Closed Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Blue

Number Of Rows

1

Length

4.98mm

Width

6.47mm

Depth

2.44mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

20mΩ

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro 2.54mm Closed Top Shorting Links

A series of RS Pro closed top shorting links with a 2.54 mm pitch. Each shorting link is designed to mate with 0.6 mm² headers with a recommended header length 4.3 mm minimum. These 2.54 mm closed top shorting links have tin plated phosphor bronze contacts and a black glass filled PBT UL94V-0 housing, making them perfect for harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Straight orientation
Single row
Various colours available

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Може да се интересувате от
SHUNT
SHUNTМарка: NEUTRAL
P.O.A.Each (In a Pack of 20) (ex VAT)
SHUNT BLUE
SHUNT BLUEМарка: NEUTRAL
P.O.A.Each (In a Pack of 20) (ex VAT)