Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Shorting Link Female Straight Black Open Top 3 Way 1 Row 2.54mm Pitch

Номер на артикул на RS: 251-8581Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Open Top

Number Of Contacts

3

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

7.62mm

Width

6.5mm

Depth

4.95mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

30mΩ

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Multiway Shorting Links

From RS Pro, these Multiway shorting links allow up to 8 header pairs to be shorted at once. With a housing material rated to UL94V-0, this PCB connector is perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Tin plated phosphor bronze contacts rated 3A
Designed to mate with 0.64 mm headers

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Информацията за складовите наличности временно не е налична.

€ 4,89

€ 0,489 Each (In a Pack of 10) (ex VAT)

RS PRO Shorting Link Female Straight Black Open Top 3 Way 1 Row 2.54mm Pitch

€ 4,89

€ 0,489 Each (In a Pack of 10) (ex VAT)

RS PRO Shorting Link Female Straight Black Open Top 3 Way 1 Row 2.54mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 190€ 0,489€ 4,89
200 - 740€ 0,406€ 4,06
750 - 2990€ 0,342€ 3,42
3000 - 5990€ 0,319€ 3,18
6000+€ 0,295€ 2,95

Технически документи

Спецификации

Brand

RS Pro

Type

Open Top

Number Of Contacts

3

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

7.62mm

Width

6.5mm

Depth

4.95mm

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

30mΩ

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Multiway Shorting Links

From RS Pro, these Multiway shorting links allow up to 8 header pairs to be shorted at once. With a housing material rated to UL94V-0, this PCB connector is perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

Tin plated phosphor bronze contacts rated 3A
Designed to mate with 0.64 mm headers

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.