RS PRO Shorting Link Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch

Номер на артикул на RS: 251-8682Марка: RS PRODistrelec Article No.: 30404606
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.98mm

Width

5.97mm

Depth

2.44mm

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Maximum Contact Resistance

7mΩ

Distrelec Product Id

30404606

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro 2.54mm Low Profile Open Shorting Links

Brought to you from RS Pro, these open shorting links utilise a 2.54 mm pitch, 3A rated bright tin plated phosphor bronze contacts and PBT UL94V-0 housings. These 2.54 mm open shorting links are designed to mate with and allow probing of 0.64 mm² headers. All models are highly reliable and excellent quality.

Features & Benefits

Stock numbers 251-8682 (black), 251-8698 (red) are 5.97 mm high profile
Stock number 251-8569 is a low profile open shorting links with a 4.5mm height

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,98

€ 0,398 Each (In a Pack of 10) (ex VAT)

RS PRO Shorting Link Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch

€ 3,98

€ 0,398 Each (In a Pack of 10) (ex VAT)

RS PRO Shorting Link Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,398€ 3,98
250 - 990€ 0,289€ 2,89
1000 - 4990€ 0,242€ 2,42
5000 - 9990€ 0,225€ 2,25
10000+€ 0,21€ 2,10
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

4.98mm

Width

5.97mm

Depth

2.44mm

Contact Material

Phosphor Bronze

Contact Plating

Tin

Orientation

Straight

Maximum Contact Resistance

7mΩ

Distrelec Product Id

30404606

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro 2.54mm Low Profile Open Shorting Links

Brought to you from RS Pro, these open shorting links utilise a 2.54 mm pitch, 3A rated bright tin plated phosphor bronze contacts and PBT UL94V-0 housings. These 2.54 mm open shorting links are designed to mate with and allow probing of 0.64 mm² headers. All models are highly reliable and excellent quality.

Features & Benefits

Stock numbers 251-8682 (black), 251-8698 (red) are 5.97 mm high profile
Stock number 251-8569 is a low profile open shorting links with a 4.5mm height

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Може да се интересувате от