RS PRO Short Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SP-CO

Технически документи
Спецификации
Brand
RS ProActuator Type
Short Lever
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
400 gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver on Copper
Case Material
Glass Filled Thermoplastic
Mechanical Life
10000000Operations
Voltage Rating
250V ac
Release Force
80gf
Standards Met
CE, CSA, IEC 1058-1, LCSO
Operating Temperature Range
-55 → +85°C
Страна на произход
India
Детайли за продукта
Miniature Micro Switch 16A
V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.
Positive snap action
Long mechanical and electrical life
Fine silver contacts
Standards
IEC 1058-1
€ 3,10
€ 3,10 Всеки (ex VAT)
1
€ 3,10
€ 3,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProActuator Type
Short Lever
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
400 gms
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver on Copper
Case Material
Glass Filled Thermoplastic
Mechanical Life
10000000Operations
Voltage Rating
250V ac
Release Force
80gf
Standards Met
CE, CSA, IEC 1058-1, LCSO
Operating Temperature Range
-55 → +85°C
Страна на произход
India
Детайли за продукта
Miniature Micro Switch 16A
V3 casing switches that are ideal for many heavy duty applications including automotive, vending machines, telecommunication equipment, security products and instrumentation.
Positive snap action
Long mechanical and electrical life
Fine silver contacts
Standards
IEC 1058-1